Part Details for HEDS-5120#H12 by Broadcom Limited
Results Overview of HEDS-5120#H12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5120#H12 Information
HEDS-5120#H12 by Broadcom Limited is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021512-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts | |
| 20021512-00014T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
| 20021512-00034T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts |
Price & Stock for HEDS-5120#H12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDS-5120#H12-ND
|
DigiKey | CODEWHEEL 2CH 400CPR 6MM Min Qty: 300 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3074 | Buy Now |
|
DISTI #
HEDS-5120#H12
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#H12) COO: Malaysia RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8548 / $13.6752 | Buy Now |
|
DISTI #
630-HEDS-5120-H12
|
Mouser Electronics | Encoders 2 Channel 400CPR RoHS: Compliant | 0 |
|
$15.4600 / $15.6000 | Order Now |
|
DISTI #
HEDS-5120#H12
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDS-5120#H12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5120#H12
HEDS-5120#H12 CAD Models
HEDS-5120#H12 Part Data Attributes
|
|
HEDS-5120#H12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#H12
Broadcom Limited
Optical Code Wheels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Optical Code Wheels | |
| Surface Mount | Yes |
Alternate Parts for HEDS-5120#H12
This table gives cross-reference parts and alternative options found for HEDS-5120#H12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5120#H12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEDS-5120#H12 | Avago Technologies | Check for Price | OPTICAL CODE WHEELS | HEDS-5120#H12 vs HEDS-5120#H12 |