Part Details for HEDS-6100#A12 by Broadcom Limited
Results Overview of HEDS-6100#A12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-6100#A12 Information
HEDS-6100#A12 by Broadcom Limited is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CE1610000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 100 signal pins, Vertical | |
| 51966-10009600ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 96S Right Angle Header, Solder To Board | |
| 51966-10014800AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 148S Right Angle Header, Solder To Board |
Price & Stock for HEDS-6100#A12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDS-6100#A12-ND
|
DigiKey | CODEWHEEL 2CH 500CPR 6MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2161 | Buy Now |
|
DISTI #
HEDS-6100#A12
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-6100#A12) COO: Malaysia RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2995 / $30.3380 | Buy Now |
|
DISTI #
630-HEDS-6100-A12
|
Mouser Electronics | Encoders 2 Channel 500CPR RoHS: Compliant | 0 |
|
$33.8900 | Order Now |
|
DISTI #
HEDS-6100#A12
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDS-6100#A12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-6100#A12
HEDS-6100#A12 CAD Models
HEDS-6100#A12 Part Data Attributes
Alternate Parts for HEDS-6100#A12
This table gives cross-reference parts and alternative options found for HEDS-6100#A12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-6100#A12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEDS-6100#A12 | Avago Technologies | Check for Price | OPTICAL CODE WHEELS | HEDS-6100#A12 vs HEDS-6100#A12 |
HEDS-6100#A12 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and thermal management guide in their application note AN11111, which is available upon request. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
Broadcom offers a debugging guide and troubleshooting checklist in their technical support portal. Additionally, engineers can use tools like oscilloscopes, logic analyzers, and signal generators to identify and isolate issues.
-
The HEDS-6100#A12 requires a clean, stable power supply with a voltage range of 3.3V ± 10%. Any voltage droop or noise can affect the device's performance, so it's essential to use a high-quality power supply and follow proper power distribution and decoupling techniques.
-
Broadcom provides EMC and EMI guidelines in their application note AN11112. Engineers should follow these guidelines, which include proper PCB layout, shielding, and filtering, to ensure compliance with relevant standards and regulations.
-
The HEDS-6100#A12 is rated for operation in temperatures ranging from -40°C to 125°C, with a relative humidity of up to 95%. It's essential to ensure that the device is operated within these conditions to prevent damage or malfunction.