Part Details for HEF4016BT,652 by NXP Semiconductors
Overview of HEF4016BT,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for HEF4016BT,652
HEF4016BT,652 CAD Models
HEF4016BT,652 Part Data Attributes
|
HEF4016BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4016BT,652
NXP Semiconductors
HEF4016B - Quadruple bilateral switches SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEF4016BT,652
This table gives cross-reference parts and alternative options found for HEF4016BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4016BT-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT,652 vs HEF4016BT-T |
933372690653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT,652 vs 933372690653 |
933372690653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT,652 vs 933372690653 |
HEF4016BT | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT,652 vs HEF4016BT |
933372690652 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT,652 vs 933372690652 |
HEF4016BT,653 | HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4016BT,652 vs HEF4016BT,653 |
933372690652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT,652 vs 933372690652 |
HEF4016BT,653 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | HEF4016BT,652 vs HEF4016BT,653 |