Part Details for HEF4066BT-Q100 by Nexperia
Overview of HEF4066BT-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part Details for HEF4066BT-Q100
HEF4066BT-Q100 CAD Models
HEF4066BT-Q100 Part Data Attributes
|
HEF4066BT-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4066BT-Q100
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HEF4066BT-Q100
This table gives cross-reference parts and alternative options found for HEF4066BT-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4066BT-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372970652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4066BT-Q100 vs 933372970652 |
CD4066BCMX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4066BT-Q100 vs CD4066BCMX_NL |
CD4066BCMX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HEF4066BT-Q100 vs CD4066BCMX |
933372970653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4066BT-Q100 vs 933372970653 |
TLC4066ID | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Texas Instruments | HEF4066BT-Q100 vs TLC4066ID |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | HEF4066BT-Q100 vs HEF4066BT,653 |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4066BT-Q100 vs HEF4066BT,653 |
CD4066BM96 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT-Q100 vs CD4066BM96 |
CD4066BM96E4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT-Q100 vs CD4066BM96E4 |
CD4066BME4 | CMOS Quad Bilateral Switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT-Q100 vs CD4066BME4 |