Part Details for HER603-BP by Micro Commercial Components
Overview of HER603-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER603-BP
HER603-BP CAD Models
HER603-BP Part Data Attributes
|
HER603-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER603-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER603-BP
This table gives cross-reference parts and alternative options found for HER603-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | HER603-BP vs FR603 |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | HER603-BP vs HER603 |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER603-BP vs HER603 |
HER603-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Micro Commercial Components | HER603-BP vs HER603-TP-HF |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER603-BP vs HER603 |
FR603-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER603-BP vs FR603-GT3 |
FR603-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603-BP vs FR603-T3 |
FR603-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603-BP vs FR603-T3-LF |