There are no models available for this part yet.
Overview of HER603-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
CAD Models for HER603-TP-HF by Micro Commercial Components
Part Data Attributes for HER603-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER603-TP-HF
This table gives cross-reference parts and alternative options found for HER603-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER603-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER603-TP-HF vs HER603-TP |
FR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER603-TP-HF vs FR603 |
SFR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | HER603-TP-HF vs SFR603 |
FR603-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER603-TP-HF vs FR603-GT3 |
FR603-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603-TP-HF vs FR603-T3-LF |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | HER603-TP-HF vs HER603 |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER603-TP-HF vs HER603 |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | HER603-TP-HF vs HER603 |
FR603-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603-TP-HF vs FR603-T3 |