Part Details for HFM304-W by Rectron Semiconductor
Overview of HFM304-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFM304-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HFM304-W
|
Mouser Electronics | Rectifiers 3A 300V 50ns GP RoHS: Compliant | 0 |
|
$0.1350 / $0.1390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0680 / $0.1092 | Buy Now |
Part Details for HFM304-W
HFM304-W CAD Models
HFM304-W Part Data Attributes:
|
HFM304-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM304-W
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM304-W
This table gives cross-reference parts and alternative options found for HFM304-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM304-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM304B-T | Rectifier Diode, | Rectron Semiconductor | HFM304-W vs HFM304B-T |
HFM304L-HF-W | Rectifier Diode, | Rectron Semiconductor | HFM304-W vs HFM304L-HF-W |
1N5403 | Rectifier Diode, | EIC Semiconductor Inc | HFM304-W vs 1N5403 |
HFM304-T | Rectifier Diode, | Rectron Semiconductor | HFM304-W vs HFM304-T |
HFM304B-W | Rectifier Diode, | Rectron Semiconductor | HFM304-W vs HFM304B-W |
HFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HFM304-W vs HFM304L |
BYW73Z) | Rectifier Diode, 1 Element, 3A, 300V V(RRM), | Galaxy Microelectronics | HFM304-W vs BYW73Z) |
HFM304L-T | Rectifier Diode, | Rectron Semiconductor | HFM304-W vs HFM304L-T |
HFM304 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HFM304-W vs HFM304 |