Part Details for HI1-5041/883 by Harris Semiconductor
Overview of HI1-5041/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1-5041/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-5041/883-ND
|
DigiKey | IC SWITCH SPSTX2 75OHM 16CERDIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
$10.1800 | Buy Now |
|
Rochester Electronics | SPST Analog Switch, 2 Channel, 50 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for HI1-5041/883
HI1-5041/883 CAD Models
HI1-5041/883 Part Data Attributes
|
HI1-5041/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-5041/883
Harris Semiconductor
SPST, 2 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-5041/883
This table gives cross-reference parts and alternative options found for HI1-5041/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5041/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5041MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5041/883 vs IH5041MJE |
IH5141MJE/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5041/883 vs IH5141MJE/883B |
MAX301CPE+ | Precision, Dual, High-Speed Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | HI1-5041/883 vs MAX301CPE+ |
IH5041CJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5041/883 vs IH5041CJE |
IH5141CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5041/883 vs IH5141CPE |
IH5041MJE/883B | SPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | HI1-5041/883 vs IH5041MJE/883B |
DG401DJ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HI1-5041/883 vs DG401DJ |
8100610EX | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5041/883 vs 8100610EX |
IH5041MJE/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5041/883 vs IH5041MJE/883B |
IH5041CJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5041/883 vs IH5041CJE |