HI23C32C-D-000
Hughes Aircraft
Description: MASK ROM, 4KX8, 1375ns, CMOS, CDIP24

Overview of HI23C32C-D-000 by Hughes Aircraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for HI23C32C-D-000 by Hughes Aircraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI23C32C-D-000 by Hughes Aircraft

HI23C32C-D-000
Hughes Aircraft
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HUGHES AIRCRAFT
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-CDIP-T24
Memory Density
65536 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.048 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HI23C32C-D-000
    Hughes Aircraft
    MASK ROM, 4KX8, 1375ns, CMOS, CDIP24
    VS

Alternate Parts for HI23C32C-D-000

This table gives cross-reference parts and alternative options found for HI23C32C-D-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI23C32C-D-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB1837C-Y-000 MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 Hughes Aircraft HI23C32C-D-000 vs HB1837C-Y-000
HI1837C-Y-000 MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 Hughes Aircraft HI23C32C-D-000 vs HI1837C-Y-000
HI23C32C-Y-000 MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 Hughes Aircraft HI23C32C-D-000 vs HI23C32C-Y-000
H23C32CP MASK ROM, 4KX8, 1375ns, CMOS, PDIP24 Hughes Aircraft HI23C32C-D-000 vs H23C32CP
Part Number Description Manufacturer Compare
AM2732B-205DC UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD HI23C32C-D-000 vs AM2732B-205DC
5962-9065801JX UVPROM, 4KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc HI23C32C-D-000 vs 5962-9065801JX
LD2732A-2 UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation HI23C32C-D-000 vs LD2732A-2
AM2732B-205DI UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD HI23C32C-D-000 vs AM2732B-205DI
WS57C43B-70D UVPROM, 4KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc HI23C32C-D-000 vs WS57C43B-70D
WS57C43C-25D 4KX8 UVPROM, 25ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics HI23C32C-D-000 vs WS57C43C-25D
PQ36C32-55 EEPROM, 4KX8, 55ns, Parallel, CMOS, PDIP24 LSI Corporation HI23C32C-D-000 vs PQ36C32-55
5962-9065804JX UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc HI23C32C-D-000 vs 5962-9065804JX
MD2732A-25 UVPROM, 4KX8, 250ns, CMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation HI23C32C-D-000 vs MD2732A-25
WS57C43C-45TMB 4KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics HI23C32C-D-000 vs WS57C43C-45TMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI23C32C-D-000 by Hughes Aircraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI23C32C-D-000 by Hughes Aircraft

Select Manufacturer
Which Manufacturer of HI23C32C-D-000 would you like to use for your alert(s)?
  • Please alert me when HI23C32C-D-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI23C32C-D-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI23C32C-D-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI23C32C-D-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI23C32C-D-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI23C32C-D-000 by Hughes Aircraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: