Part Details for HI3-574AJN-5 by Harris Semiconductor
Overview of HI3-574AJN-5 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HI3-574AJN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, BICMOS, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$24.1600 / $28.4300 | Buy Now |
Part Details for HI3-574AJN-5
HI3-574AJN-5 CAD Models
HI3-574AJN-5 Part Data Attributes
|
HI3-574AJN-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-574AJN-5
Harris Semiconductor
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 24 V | |
Analog Input Voltage-Min | -24 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |