Filter Your Search
1 - 6 of 6 results
|
HI3-574AJN-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | |||||||||
|
HI3-574AJN-5
Harris Semiconductor
|
Check for Price | No | Transferred | 24 V | 1 | 0.024 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HI3-574AJN-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | 15 mA | BICMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | RENESAS ELECTRONICS CORP | DIP-28 | compliant | 8542.39.00.01 | 2020-06-12 | |||||||||||||
|
HI3-574AJN-5Z
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 2 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | INTERSIL CORP | DIP | DIP-28 | 28 | compliant | 8542.39.00.01 | ||||||||
|
HI3-574AJN-5
Intersil Corporation
|
Check for Price | No | Transferred | 24 V | 1 | 0.024 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
HI3-574AJN-5Z
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | 15 mA | BICMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | unknown | 8542.39.00.01 | 2020-06-12 | E28.6 | EAR99 | Renesas Electronics |