Converters
HI3-574AJN-5
Description: 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28

Overview of HI3-574AJN-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HI3-574AJN-5Z Renesas Electronics Corporation Complete, 12-Bit A/D Converters with Microprocessor Interface

Price & Stock for HI3-574AJN-5 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, BICMOS, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 240
  • 1 $28.4300
  • 25 $27.8600
  • 100 $26.7200
  • 500 $25.5900
  • 1,000 $24.1600
$24.1600 / $28.4300 Buy Now

CAD Models for HI3-574AJN-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI3-574AJN-5 by Intersil Corporation

HI3-574AJN-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Input Voltage-Max
24 V
Analog Input Voltage-Min
-24 V
Conversion Time-Max
25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.024%
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Bit Code
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.05 MHz
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HI3-574AJN-5
    Intersil Corporation
    12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28
    VS

Alternate Parts for HI3-574AJN-5

This table gives cross-reference parts and alternative options found for HI3-574AJN-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-574AJN-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS574AT ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AT
HS574AB ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AB
HS574AU ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AU
HS574AL ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AL
HS574AJ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AJ
Part Number Description Manufacturer Compare
ADC-HZ12BGC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 Murata Power Solutions HI3-574AJN-5 vs ADC-HZ12BGC
LTC1606IG#PBF LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology HI3-574AJN-5 vs LTC1606IG#PBF
HS574AJ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AJ
ADC-HX12BMM ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 Murata Power Solutions HI3-574AJN-5 vs ADC-HX12BMM
HS574AU/LCC ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 Spectrum Microwave HI3-574AJN-5 vs HS574AU/LCC
HS574AB ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 Spectrum Microwave HI3-574AJN-5 vs HS574AB
HS574AK/LCC ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 Spectrum Microwave HI3-574AJN-5 vs HS574AK/LCC
LTC1606AISW#TR LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology HI3-574AJN-5 vs LTC1606AISW#TR
HS574AS-1 ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28 Spectrum Microwave HI3-574AJN-5 vs HS574AS-1
LTC1606CG#TRPBF LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology HI3-574AJN-5 vs LTC1606CG#TRPBF

Related Parts for HI3-574AJN-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-574AJN-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-574AJN-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI3-574AJN-5 would you like to use for your alert(s)?
  • Please alert me when HI3-574AJN-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3-574AJN-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-574AJN-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3-574AJN-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-574AJN-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-574AJN-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: