Part Details for HI3-574AJN-5 by Rochester Electronics LLC
Overview of HI3-574AJN-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI3-574AJN-5
HI3-574AJN-5 CAD Models
HI3-574AJN-5 Part Data Attributes
|
HI3-574AJN-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI3-574AJN-5
Rochester Electronics LLC
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI3-574AJN-5
This table gives cross-reference parts and alternative options found for HI3-574AJN-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-574AJN-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX574AJEPI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | HI3-574AJN-5 vs MX574AJEPI+ |
HI1-574AUD/883 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, SIDEBRAZED, DIP-28 | Intersil Corporation | HI3-574AJN-5 vs HI1-574AUD/883 |
SPT574BCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | HI3-574AJN-5 vs SPT574BCN |
MX574AUQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | HI3-574AJN-5 vs MX574AUQ |
MN574AJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | HI3-574AJN-5 vs MN574AJ |
ADC574ASH-BI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | HI3-574AJN-5 vs ADC574ASH-BI |
5962-8512701XA | Complete 12-Bit A/D Converter | Analog Devices Inc | HI3-574AJN-5 vs 5962-8512701XA |
AD574ALD | Complete 12-Bit A/D Converter | Analog Devices Inc | HI3-574AJN-5 vs AD574ALD |
5962R8512702VXA | Aerospace 12-Bit-ADC w/Microprocessor Interface | Analog Devices Inc | HI3-574AJN-5 vs 5962R8512702VXA |
SP574BSQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Sipex Corporation | HI3-574AJN-5 vs SP574BSQ |