Part Details for HI3-774J-5 by Harris Semiconductor
Overview of HI3-774J-5 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI3-774J-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI3-774J-5-ND
|
DigiKey | 12-BIT ADC WITH MCU INTERFACE Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$15.1100 | Buy Now |
|
Rochester Electronics | COMPLETE, 12-BIT A/D CONVERTER WITH MICROPROCESSOR INTERFACE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 343 |
|
$12.9700 / $15.2600 | Buy Now |
Part Details for HI3-774J-5
HI3-774J-5 CAD Models
HI3-774J-5 Part Data Attributes
|
HI3-774J-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-774J-5
Harris Semiconductor
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 24 V | |
Analog Input Voltage-Min | -24 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI3-774J-5
This table gives cross-reference parts and alternative options found for HI3-774J-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-774J-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-774J-5 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28 | Harris Semiconductor | HI3-774J-5 vs HI1-774J-5 |
HI1-774S-2 | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28 | Intersil Corporation | HI3-774J-5 vs HI1-774S-2 |
HI1-774S-2 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28 | Harris Semiconductor | HI3-774J-5 vs HI1-774S-2 |
MN774S/B | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | HI3-774J-5 vs MN774S/B |
HI1-774S-2 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | HI3-774J-5 vs HI1-774S-2 |
HI1-774S/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28 | Harris Semiconductor | HI3-774J-5 vs HI1-774S/883 |