Part Details for HIN207ECA-T by Harris Semiconductor
Overview of HIN207ECA-T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HIN207ECA-T
HIN207ECA-T CAD Models
HIN207ECA-T Part Data Attributes:
|
HIN207ECA-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN207ECA-T
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN207ECA-T
This table gives cross-reference parts and alternative options found for HIN207ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207CDBRG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | HIN207ECA-T vs MAX207CDBRG4 |
MAX206ECAG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN207ECA-T vs MAX206ECAG-T |
MAX206EEAG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | HIN207ECA-T vs MAX206EEAG+ |
MAX207IDBRE4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | HIN207ECA-T vs MAX207IDBRE4 |
MAX206EEAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN207ECA-T vs MAX206EEAG |
MAX207IDBR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | HIN207ECA-T vs MAX207IDBR |
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN207ECA-T vs MAX206ECAG |
HIN206ECA | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN207ECA-T vs HIN206ECA |
HIN206EIAZ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN207ECA-T vs HIN206EIAZ |
ADM207EARSZ-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MO-150AG, SSOP-24, Line Driver or Receiver | Analog Devices Inc | HIN207ECA-T vs ADM207EARSZ-REEL |