Part Details for HKP-CC-R by Eaton Bussmann
Results Overview of HKP-CC-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HKP-CC-R Information
HKP-CC-R by Eaton Bussmann is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HKP-CC-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse Holder 30A 250V Panel Mount Lug Carton COO: Mexico RoHS: Compliant | Alternative Product Available |
|
$7.5700 / $9.2700 | Buy Now |
|
DISTI #
000000000001626099
|
Sager | Fuse Holder BUSS FUSEHOLDER | 0 |
|
Buy Now | |
|
|
Master Electronics | Fuse Holder 30A 250V Panel Mount Lug Carton COO: Mexico RoHS: Compliant | Alternative Product Available |
|
$7.5700 / $9.2700 | Buy Now |