Part Details for HLMP-0301-C0002 by Avago Technologies
Overview of HLMP-0301-C0002 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-0301-C0002
HLMP-0301-C0002 CAD Models
HLMP-0301-C0002 Part Data Attributes:
|
HLMP-0301-C0002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-0301-C0002
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7.305 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0301-C0002
This table gives cross-reference parts and alternative options found for HLMP-0301-C0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0301-C0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0300 | Single Color LED, High Efficiency Red, 7.2mm, | Quality Technologies Corp | HLMP-0301-C0002 vs HLMP-0300 |
HLMP-0301-C0000 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0301-C0002 vs HLMP-0301-C0000 |
HLMP-0300 | Single Color LED, High Efficiency Red, Diffused Red, 7.4mm, | Fairchild Semiconductor Corporation | HLMP-0301-C0002 vs HLMP-0300 |