Part Details for HLMP-1321-G0001 by Avago Technologies
Overview of HLMP-1321-G0001 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Part Details for HLMP-1321-G0001
HLMP-1321-G0001 CAD Models
HLMP-1321-G0001 Part Data Attributes
|
HLMP-1321-G0001
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1321-G0001
Avago Technologies
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1321-G0001
This table gives cross-reference parts and alternative options found for HLMP-1321-G0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1321-G0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1320-G00A1 | Single Color LED, High Efficiency Red, Untinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1321-G0001 vs HLMP-1320-G00A1 |
HLMP-1321 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321-G0001 vs HLMP-1321 |
HLMP-1320-G00A1 | Single Color LED, High Efficiency Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321-G0001 vs HLMP-1320-G00A1 |
HLMP-1321 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1321-G0001 vs HLMP-1321 |
HLMP-1320-G00A1 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1321-G0001 vs HLMP-1320-G00A1 |
HLMP-1321-G0001 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321-G0001 vs HLMP-1321-G0001 |
HLMP-1321 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1321-G0001 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, Clear Red, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-1321-G0001 vs HLMP-1321 |
HLMP-1321 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1321-G0001 vs HLMP-1321 |