There are no models available for this part yet.
Overview of HLMP-1321 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for HLMP-1321 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.3000 / $0.6000 | Buy Now | ||
Quest Components | LED, Dome Style, Red, Transparent | 24 |
|
$0.4000 / $0.8000 | Buy Now | ||
Quest Components | LED, Dome Style, Red, Transparent | 19 |
|
$0.2049 | Buy Now |
CAD Models for HLMP-1321 by Avago Technologies
Part Data Attributes for HLMP-1321 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for HLMP-1321
This table gives cross-reference parts and alternative options found for HLMP-1321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1320-G00A1 | Single Color LED, High Efficiency Red, Untinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1321 vs HLMP-1320-G00A1 |
HLMP-1321 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321 vs HLMP-1321 |
HLMP-1320-G00A1 | Single Color LED, High Efficiency Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321 vs HLMP-1320-G00A1 |
HLMP-1321 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1321 vs HLMP-1321 |
HLMP-1320-G00A1 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1321 vs HLMP-1320-G00A1 |
HLMP-1321-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1321 vs HLMP-1321-G0001 |
HLMP-1321-G0001 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1321 vs HLMP-1321-G0001 |
HLMP-1321 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1321 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, Clear Red, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-1321 vs HLMP-1321 |