Part Details for HLMP-2550-S22 by Agilent Technologies Inc
Overview of HLMP-2550-S22 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for HLMP-2550-S22
HLMP-2550-S22 CAD Models
HLMP-2550-S22 Part Data Attributes
|
HLMP-2550-S22
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-2550-S22
Agilent Technologies Inc
Single Color LED, High Performance Green, 19.05mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.207 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2550-S22
This table gives cross-reference parts and alternative options found for HLMP-2550-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2550-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2550G | Single Color LED, Green, 14.05mm, 8 PIN | LEDtronics Inc | HLMP-2550-S22 vs LTL-2550G |
HLMP-2550 | Single Color LED, High Performance Green, 19.05mm | Hewlett Packard Co | HLMP-2550-S22 vs HLMP-2550 |
HLMP-2550 | Single Color LED, High Efficiency Green, Diffused, 19.05mm, SIP-8 | Everlight Electronics Co Ltd | HLMP-2550-S22 vs HLMP-2550 |
LTL-2550G | Single Color LED, Green, 19mm, SIP-8 | Lite-On Semiconductor Corporation | HLMP-2550-S22 vs LTL-2550G |
HLMP-2550 | Single Color LED, Green, 19mm | Siemens | HLMP-2550-S22 vs HLMP-2550 |
HLMP-2550-S02 | Single Color LED, High Performance Green, 19.05mm | Agilent Technologies Inc | HLMP-2550-S22 vs HLMP-2550-S02 |