-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 19mm, SIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1901-5-ND
|
DigiKey | LED LGT BAR 19X3.76MM GREEN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2000 In Stock |
|
$0.4319 / $0.9700 | Buy Now |
DISTI #
LTL-2550G
|
Avnet Americas | LED Uni-Color Green 565nm 8-Pin DIP - Rail/Tube (Alt: LTL-2550G) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4664 / $0.5286 | Buy Now |
DISTI #
859-LTL-2550G
|
Mouser Electronics | LED Bars & Arrays 1 BAR Green RoHS: Compliant | 3664 |
|
$0.4310 / $0.8200 | Buy Now |
|
Future Electronics | Green 20.36 x 5 x 6.22 mm 8 mcd 2.1 V Universal Light Bar Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Quest Components | Single Color Led, Green, 19 Mm | 5 |
|
$0.8158 / $0.9789 | Buy Now |
|
Quest Components | Single Color Led, Green, 19 Mm | 279 |
|
$1.1840 / $2.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-2550G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2550G
Lite-On Semiconductor Corporation
Single Color LED, Green, 19mm, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.007 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for LTL-2550G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2550G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2550G | Single Color LED, Green, 14.05mm, 8 PIN | LEDtronics Inc | LTL-2550G vs LTL-2550G |