Part Details for HLMP-3750 by Hewlett Packard Co
Overview of HLMP-3750 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3750EMS#PBF | Analog Devices | Cap Chr Cntr | |
ADL5375-05SCPZEPR7 | Analog Devices | 400 MHz TO 6 GHz Broadband Qua | |
LT3750AEMS#PBF | Analog Devices | Capacitor Charger Controller |
Price & Stock for HLMP-3750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Transparent | 1640 |
|
$0.3018 / $0.7545 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Transparent | 717 |
|
$0.4554 / $1.1385 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Transparent | 200 |
|
$0.3525 / $0.7050 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Transparent | 110 |
|
$0.2820 / $0.4230 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Transparent | 92 |
|
$0.3150 / $0.6300 | Buy Now |
Part Details for HLMP-3750
HLMP-3750 CAD Models
HLMP-3750 Part Data Attributes
|
HLMP-3750
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3750
Hewlett Packard Co
Single Color LED, High Efficiency Red, Transparent, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3750
This table gives cross-reference parts and alternative options found for HLMP-3750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-L00B2 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3750 vs HLMP-3750-L00B2 |
HLMP-3750 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3750 vs HLMP-3750 |