Part Details for MV37509.MP97 by QT Optoelectronics
Overview of MV37509.MP97 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MV37509.MP97
MV37509.MP97 CAD Models
MV37509.MP97 Part Data Attributes
|
MV37509.MP97
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV37509.MP97
QT Optoelectronics
Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | ULTRA BRIGHT HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for MV37509.MP97
This table gives cross-reference parts and alternative options found for MV37509.MP97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV37509.MP97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV37509.MP5 | Single Color LED, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV37509.MP97 vs MV37509.MP5 |
HLMP-3750 | Single Color LED, High Efficiency Red, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | MV37509.MP97 vs HLMP-3750 |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Hewlett Packard Co | MV37509.MP97 vs HLMP-3750-OPTION-010 |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Agilent Technologies Inc | MV37509.MP97 vs HLMP-3750-OPTION-010 |
HLMP-3750-OPTION-100 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | MV37509.MP97 vs HLMP-3750-OPTION-100 |
MV37509.MP8 | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV37509.MP97 vs MV37509.MP8 |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | MV37509.MP97 vs HLMP-3750-OPTION-010 |
HLMP-3750-S02 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | Broadcom Limited | MV37509.MP97 vs HLMP-3750-S02 |
4308H1 | Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | MV37509.MP97 vs 4308H1 |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | MV37509.MP97 vs HLMP-3750-OPTION-010 |