Part Details for HLMP-D155 by CML Innovative Technologies
Overview of HLMP-D155 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1556ASZ | Analog Devices | FIR Digital Filter/Decimator |
Part Details for HLMP-D155
HLMP-D155 CAD Models
HLMP-D155 Part Data Attributes
|
HLMP-D155
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D155
CML Innovative Technologies
Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D155
This table gives cross-reference parts and alternative options found for HLMP-D155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D155 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm, | Agilent Technologies Inc | HLMP-D155 vs HLMP-D155 |
HLMP-D155 | Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm, | Hewlett Packard Co | HLMP-D155 vs HLMP-D155 |
HLMP-D155 | Single Color LED, Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D155 vs HLMP-D155 |