Part Details for HLMP-D155 by Quality Technologies Corp
Overview of HLMP-D155 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D155
HLMP-D155 CAD Models
HLMP-D155 Part Data Attributes:
|
HLMP-D155
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-D155
Quality Technologies Corp
Single Color LED, Red, T-1 3/4, 5mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-D155
This table gives cross-reference parts and alternative options found for HLMP-D155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D155 | Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm, | Agilent Technologies Inc | HLMP-D155 vs HLMP-D155 |
HLMP-D155 | Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D155 vs HLMP-D155 |
HLMP-D155 | Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm, | Hewlett Packard Co | HLMP-D155 vs HLMP-D155 |