Part Details for HLMP-EG15-QT000 by Hewlett Packard Co
Overview of HLMP-EG15-QT000 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDEG15SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, Flash Gold, M3 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L717HDEG15POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L177HDEG15SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, 0.38m (15 in) Gold, M3 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Part Details for HLMP-EG15-QT000
HLMP-EG15-QT000 CAD Models
HLMP-EG15-QT000 Part Data Attributes
|
HLMP-EG15-QT000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG15-QT000
Hewlett Packard Co
Single Color LED, Red, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-EG15-QT000
This table gives cross-reference parts and alternative options found for HLMP-EG15-QT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG15-QT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG15-QT000 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG15-QT000 vs HLMP-EG15-QT000 |
HLMP-EG15-QT000 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG15-QT000 vs HLMP-EG15-QT000 |