Filter Your Search
1 - 4 of 4 results
|
HLMP-EG15-QT000
Hewlett Packard Co
|
Check for Price | Transferred | RED | 50 mA | 1 | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | ROUND | 5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HLMP-EG15-QT000
Broadcom Limited
|
Check for Price | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 2175.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||
|
HLMP-EG15-QT000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 2175.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-EG15-QT000
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 2175.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 |