HLMP-EG1A-Z1000
Description: SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of HLMP-EG1A-Z1000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9234BCPZ-1000 Analog Devices 12Bit Dual l.0GSPS ADC JESD204
AD6674BCPZ-1000 Analog Devices 100/200MHz Dual Band Div.IF Re
AD9690BCPZ-1000 Analog Devices Single 14bit 1000msps ADC 2/4-

CAD Models for HLMP-EG1A-Z1000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-EG1A-Z1000 by Avago Technologies

HLMP-EG1A-Z1000
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
RED
Configuration
SINGLE
Forward Current-Max
0.05 A
JESD-609 Code
e3
Lens Type
UNTINTED
Luminous Intensity-Nom
16500.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.71 mm
Packing Method
BULK
Peak Wavelength
634 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
TIN
Terminal Pitch
2.54 mm
Viewing Angle
15 deg
Want to compare parts?
  1. HLMP-EG1A-Z1000
    Avago Technologies
    SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-EG1A-Z1000

This table gives cross-reference parts and alternative options found for HLMP-EG1A-Z1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG1A-Z1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-EG1A-Z1000 Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1A-Z1000
HLMP-EG1B-Z10DV T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DV
HLMP-EG1B-Z10DD Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD
HLMP-EG1B-Z10DD T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD
HLMP-EG1A-Z10DD Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DD
HLMP-EG1A-Z10DV T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DV
Part Number Description Manufacturer Compare
HLMP-EG1A-Z10DV T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DV
HLMP-EG1A-Z1000 Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1A-Z1000
HLMP-EG1B-Z10DV T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DV
HLMP-EG1B-Z10DD Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD
HLMP-EG1B-Z10DD T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD
HLMP-EG1A-Z10DV Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DV
HLMP-EG1A-Z10DD Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DD

Related Parts for HLMP-EG1A-Z1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-EG1A-Z1000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-EG1A-Z1000 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-EG1A-Z1000 would you like to use for your alert(s)?
  • Please alert me when HLMP-EG1A-Z1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-EG1A-Z1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-EG1A-Z1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-EG1A-Z1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-EG1A-Z1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-EG1A-Z1000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: