Part Details for HLMP-EG1A-Z10DV by Avago Technologies
Overview of HLMP-EG1A-Z10DV by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-EG1A-Z10DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for HLMP-EG1A-Z10DV
HLMP-EG1A-Z10DV CAD Models
HLMP-EG1A-Z10DV Part Data Attributes
|
HLMP-EG1A-Z10DV
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG1A-Z10DV
Avago Technologies
T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 16500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-EG1A-Z10DV
This table gives cross-reference parts and alternative options found for HLMP-EG1A-Z10DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG1A-Z10DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG1A-Z1000 | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z1000 |
HLMP-EG1A-Z1000 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z1000 |
HLMP-EG1B-Z10DV | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DV |
HLMP-EG1B-Z10DD | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DD |
HLMP-EG1B-Z10DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG1A-Z10DV vs HLMP-EG1B-Z10DD |
HLMP-EG1A-Z10DD | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG1A-Z10DV vs HLMP-EG1A-Z10DD |