| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLMP-R100-WY000 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-WY000 |
| HLMP-R100-DY000 | Avago Technologies | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-DY000 |
| HLMP-R100-LQ000 | Avago Technologies | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-LQ000 |
| HLMP-R100-UY002 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-UY002 |
| HLMP-R100-RW002 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-RW002 |
| HLMP-R100-K0002 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-K0002 |
| HLMP-R100-FN002 | Avago Technologies | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-FN002 |
| HLMP-R100-DJ000 | Avago Technologies | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-DJ000 |
| HLMP-R100-IN002 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-IN002 |
| HLMP-R100-M0000 | Broadcom Limited | Check for Price | Single Color LED, Red, Tinted Diffused, 7.62mm | HLMP-R100-FN000 vs HLMP-R100-M0000 |
Part Details for HLMP-R100-FN000 by Broadcom Limited
Results Overview of HLMP-R100-FN000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-R100-FN000 Information
HLMP-R100-FN000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
| MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft | |
| 10054999-R1000BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 10 meter / 30 AWG / Torx screw |
US Tariff Estimator: HLMP-R100-FN000 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HLMP-R100-FN000 Part Data Attributes
|
|
HLMP-R100-FN000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-R100-FN000
Broadcom Limited
Single Color LED, Red, Tinted Diffused, 7.62mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | Ic Compatible | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Tinted Diffused | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 645 Nm | |
| Shape | Rectangular | |
| Size | 7.62 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 100 Deg |
Alternate Parts for HLMP-R100-FN000
This table gives cross-reference parts and alternative options found for HLMP-R100-FN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-R100-FN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.