Part Details for HLMP-SL10-LPKDD by Broadcom Limited
Results Overview of HLMP-SL10-LPKDD by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-SL10-LPKDD Information
HLMP-SL10-LPKDD by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-SL10-LPKDD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 8013 |
|
RFQ |
US Tariff Estimator: HLMP-SL10-LPKDD by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLMP-SL10-LPKDD
HLMP-SL10-LPKDD Part Data Attributes
|
|
HLMP-SL10-LPKDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-SL10-LPKDD
Broadcom Limited
Single Color LED, Amber, Tinted, 4mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| JESD-609 Code | e1 | |
| Lens Type | Tinted | |
| Luminous Intensity-Nom | 775.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.3 Mm | |
| Packing Method | Ammo Pack | |
| Peak Wavelength | 592 Nm | |
| Shape | Oval | |
| Size | 4 Mm | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 60 Deg |
Alternate Parts for HLMP-SL10-LPKDD
This table gives cross-reference parts and alternative options found for HLMP-SL10-LPKDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-SL10-LPKDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLMP-SL10-LP0DD | Broadcom Limited | Check for Price | Single Color LED, Amber, Tinted, 4mm | HLMP-SL10-LPKDD vs HLMP-SL10-LP0DD |
| HLMP-SL10-LP0YY | Broadcom Limited | Check for Price | Single Color LED, Amber, Tinted, 4mm | HLMP-SL10-LPKDD vs HLMP-SL10-LP0YY |
| HLMP-SL10-LP0ZZ | Avago Technologies | Check for Price | Single Color LED, Amber, Tinted, 4mm | HLMP-SL10-LPKDD vs HLMP-SL10-LP0ZZ |