JM38510/24502BVA
Description: 1KX4 STANDARD SRAM, 120ns, CDIP18

Overview of JM38510/24502BVA by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
24502BVA Renesas Electronics Corporation 1024x4 CMOS RAM
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC

Price & Stock for JM38510/24502BVA by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 1Kx4, 18 Pin, Ceramic, DIP 13
  • 1 $254.6178
  • 5 $247.3430
  • 13 $232.7934
$232.7934 / $254.6178 Buy Now

CAD Models for JM38510/24502BVA by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/24502BVA by Intersil Corporation

JM38510/24502BVA
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-GDIP-T18
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JM38510/24502BVA
    Intersil Corporation
    1KX4 STANDARD SRAM, 120ns, CDIP18
    VS

Alternate Parts for JM38510/24502BVA

This table gives cross-reference parts and alternative options found for JM38510/24502BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/24502BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/24502BVX Standard SRAM, 1KX4, 120ns, CMOS Renesas Electronics Corporation JM38510/24502BVA vs M38510/24502BVX
8102402VX 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 Intersil Corporation JM38510/24502BVA vs 8102402VX
24502BVA 1KX4 STANDARD SRAM, 120ns, CDIP18 Intersil Corporation JM38510/24502BVA vs 24502BVA
JM38510/24502BVA Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 Harris Semiconductor JM38510/24502BVA vs JM38510/24502BVA
8102402VA 1KX4 STANDARD SRAM, 120ns, CDIP18 Intersil Corporation JM38510/24502BVA vs 8102402VA
HM3-6514S-9 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 Intersil Corporation JM38510/24502BVA vs HM3-6514S-9
M38510/24502BVX 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 Intersil Corporation JM38510/24502BVA vs M38510/24502BVX
M38510/24502BVA 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 Intersil Corporation JM38510/24502BVA vs M38510/24502BVA
M38510/24502BVA Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 Harris Semiconductor JM38510/24502BVA vs M38510/24502BVA
HM1-6514S-9 Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 Harris Semiconductor JM38510/24502BVA vs HM1-6514S-9
Part Number Description Manufacturer Compare
P4C148-20PI Standard SRAM, 1KX4, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs P4C148-20PI
P4C149-25PMB Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs P4C149-25PMB
P4C147-10PC Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs P4C147-10PC
5962-8751305VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs 5962-8751305VA
SMJ61CD16-45JDM Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 Rochester Electronics LLC JM38510/24502BVA vs SMJ61CD16-45JDM
5962-8751308VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs 5962-8751308VA
P4C149-45DMB Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs P4C149-45DMB
FT7C148-45DMB Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Force Technologies Ltd JM38510/24502BVA vs FT7C148-45DMB
P4C147-35CMB Standard SRAM, 4KX1, 35ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation JM38510/24502BVA vs P4C147-35CMB
5962-8858702XX Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 Cypress Semiconductor JM38510/24502BVA vs 5962-8858702XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/24502BVA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/24502BVA by Intersil Corporation

Select Manufacturer
Which Manufacturer of JM38510/24502BVA would you like to use for your alert(s)?
  • Please alert me when JM38510/24502BVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/24502BVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/24502BVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/24502BVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/24502BVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/24502BVA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: