Part Details for HM4-6504S-9 by Harris Semiconductor
Overview of HM4-6504S-9 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HM4-6504S-9
HM4-6504S-9 CAD Models
HM4-6504S-9 Part Data Attributes:
|
HM4-6504S-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM4-6504S-9
Harris Semiconductor
Standard SRAM, 4KX1, 120ns, CMOS, CQCC18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC18,.3X.35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | TTL COMPATIBLE INPUT/OUTPUT; ON CHIP ADDRESS REGISTER; LOW POWER STANDBY | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.35 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HM4-6504S-9
This table gives cross-reference parts and alternative options found for HM4-6504S-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-6504S-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-6504S-8 | Standard SRAM, 4KX1, 120ns, CMOS, CQCC18 | Harris Semiconductor | HM4-6504S-9 vs HM4-6504S-8 |