Memory
HM514170DJ-7
Hitachi Ltd
Description: Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of HM514170DJ-7 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for HM514170DJ-7 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM514170DJ-7 by Hitachi Ltd

HM514170DJ-7
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
25.8 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM514170DJ-7
    Hitachi Ltd
    Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for HM514170DJ-7

This table gives cross-reference parts and alternative options found for HM514170DJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514170DJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY514170BJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc HM514170DJ-7 vs HY514170BJC-70
TMS44165-70DZ 256KX16 FAST PAGE DRAM, 70ns, PDSO40 Texas Instruments HM514170DJ-7 vs TMS44165-70DZ
MT4C16260DJ-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM514170DJ-7 vs MT4C16260DJ-7
NN514170J-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40 United Microelectronics Corporation HM514170DJ-7 vs NN514170J-70
GM71C4170AJ-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, LG Semicon Co Ltd HM514170DJ-7 vs GM71C4170AJ-70
GM71C4170AJ-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, Goldstar Electron Co Ltd HM514170DJ-7 vs GM71C4170AJ-70
UPD424170LE-70 IC,DRAM,FAST PAGE,256KX16,CMOS,SOJ,40PIN,PLASTIC Renesas Electronics Corporation HM514170DJ-7 vs UPD424170LE-70
TC514170BJ-70 IC 256K X 16 FAST PAGE DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HM514170DJ-7 vs TC514170BJ-70
MB814170A-70PJ IC,DRAM,FAST PAGE,256KX16,CMOS,SOJ,40PIN,PLASTIC FUJITSU Semiconductor Limited HM514170DJ-7 vs MB814170A-70PJ
HM514170JP-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd HM514170DJ-7 vs HM514170JP-7
Part Number Description Manufacturer Compare
M5M44260ART-7T Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HM514170DJ-7 vs M5M44260ART-7T
MT4C16257DJ-7STR Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM514170DJ-7 vs MT4C16257DJ-7STR
UPD424260LE-70-E2 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group HM514170DJ-7 vs UPD424260LE-70-E2
M5M44270ATP-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HM514170DJ-7 vs M5M44270ATP-7S
MCM5V4170BJ70R2 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC HM514170DJ-7 vs MCM5V4170BJ70R2
M5M44260ATP-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HM514170DJ-7 vs M5M44260ATP-7
MCM5V4260BT70 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Mobility LLC HM514170DJ-7 vs MCM5V4260BT70
HY514460BLRC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc HM514170DJ-7 vs HY514460BLRC-70
HM51S4270ALJ-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd HM514170DJ-7 vs HM51S4270ALJ-7
M5M44270AJ-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric HM514170DJ-7 vs M5M44270AJ-7S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM514170DJ-7 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM514170DJ-7 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM514170DJ-7 would you like to use for your alert(s)?
  • Please alert me when HM514170DJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM514170DJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM514170DJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM514170DJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM514170DJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM514170DJ-7 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: