Part Details for TC514170BJ-70 by Toshiba America Electronic Components
Overview of TC514170BJ-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC514170BJ-70
TC514170BJ-70 CAD Models
TC514170BJ-70 Part Data Attributes
|
TC514170BJ-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514170BJ-70
Toshiba America Electronic Components
IC 256K X 16 FAST PAGE DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC514170BJ-70
This table gives cross-reference parts and alternative options found for TC514170BJ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514170BJ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY514170BJC-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | SK Hynix Inc | TC514170BJ-70 vs HY514170BJC-70 |
TMS44165-70DZ | 256KX16 FAST PAGE DRAM, 70ns, PDSO40 | Texas Instruments | TC514170BJ-70 vs TMS44165-70DZ |
MT4C16260DJ-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC514170BJ-70 vs MT4C16260DJ-7 |
NN514170J-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40 | United Microelectronics Corporation | TC514170BJ-70 vs NN514170J-70 |
GM71C4170AJ-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, | LG Semicon Co Ltd | TC514170BJ-70 vs GM71C4170AJ-70 |
GM71C4170AJ-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, | Goldstar Electron Co Ltd | TC514170BJ-70 vs GM71C4170AJ-70 |
UPD424170LE-70 | IC,DRAM,FAST PAGE,256KX16,CMOS,SOJ,40PIN,PLASTIC | Renesas Electronics Corporation | TC514170BJ-70 vs UPD424170LE-70 |
HM514170DJ-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC514170BJ-70 vs HM514170DJ-7 |
MB814170A-70PJ | IC,DRAM,FAST PAGE,256KX16,CMOS,SOJ,40PIN,PLASTIC | FUJITSU Semiconductor Limited | TC514170BJ-70 vs MB814170A-70PJ |
HM514170JP-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC514170BJ-70 vs HM514170JP-7 |