Part Details for HM5216326FP-8 by Hitachi Ltd
Overview of HM5216326FP-8 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Part Details for HM5216326FP-8
HM5216326FP-8 CAD Models
HM5216326FP-8 Part Data Attributes
|
HM5216326FP-8
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM5216326FP-8
Hitachi Ltd
Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | TQFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HM5216326FP-8
This table gives cross-reference parts and alternative options found for HM5216326FP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5216326FP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81G163222--80TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HM5216326FP-8 vs MB81G163222--80TQ |
HY58163210TQ-10F | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | SK Hynix Inc | HM5216326FP-8 vs HY58163210TQ-10F |
HY58163210TQ-8F | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | SK Hynix Inc | HM5216326FP-8 vs HY58163210TQ-8F |
V54C31732G2V-10 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Mosel Vitelic Corporation | HM5216326FP-8 vs V54C31732G2V-10 |
MB81G163222--10TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HM5216326FP-8 vs MB81G163222--10TQ |
MB81G163222-80TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Limited | HM5216326FP-8 vs MB81G163222-80TQ |
MB81G163222-10TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HM5216326FP-8 vs MB81G163222-10TQ |
MB81G163222-80TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HM5216326FP-8 vs MB81G163222-80TQ |
MB81G163222--10TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Limited | HM5216326FP-8 vs MB81G163222--10TQ |
KM4132G512TQ-10/F0 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | HM5216326FP-8 vs KM4132G512TQ-10/F0 |