Part Details for HY58163210TQ-8F by SK Hynix Inc
Overview of HY58163210TQ-8F by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY58163210TQ-8F
HY58163210TQ-8F CAD Models
HY58163210TQ-8F Part Data Attributes
|
HY58163210TQ-8F
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY58163210TQ-8F
SK Hynix Inc
Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HY58163210TQ-8F
This table gives cross-reference parts and alternative options found for HY58163210TQ-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY58163210TQ-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81G163222-10TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HY58163210TQ-8F vs MB81G163222-10TQ |
MB81G163222-80TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HY58163210TQ-8F vs MB81G163222-80TQ |
KM4132G512TQ-10 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | HY58163210TQ-8F vs KM4132G512TQ-10 |
MB81G163222--10TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | HY58163210TQ-8F vs MB81G163222--10TQ |
MB81G163222-80TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Limited | HY58163210TQ-8F vs MB81G163222-80TQ |
KM4132G512TQ-10/F0 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | HY58163210TQ-8F vs KM4132G512TQ-10/F0 |
HM5216326FP-8 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Hitachi Ltd | HY58163210TQ-8F vs HM5216326FP-8 |
HY58163210TQ-10F | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | SK Hynix Inc | HY58163210TQ-8F vs HY58163210TQ-10F |