Part Details for HMC226E by Hittite Microwave Corp
Overview of HMC226E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC226E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 602 |
|
RFQ |
Part Details for HMC226E
HMC226E CAD Models
HMC226E Part Data Attributes:
|
HMC226E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC226E
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.09 |
Alternate Parts for HMC226E
This table gives cross-reference parts and alternative options found for HMC226E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC226E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2406TK-E2-A | UPG2406TK-E2-A | Renesas Electronics Corporation | HMC226E vs UPG2406TK-E2-A |
HMC195E | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC226E vs HMC195E |
UPG2214TB-E4-A | UPG2214TB-E4-A | Renesas Electronics Corporation | HMC226E vs UPG2214TB-E4-A |
UPG2012TB-E3-A | UPG2012TB-E3-A | Renesas Electronics Corporation | HMC226E vs UPG2012TB-E3-A |
UPG2214TB | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | HMC226E vs UPG2214TB |
MASWSS0117TR | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | HMC226E vs MASWSS0117TR |
MASWSS0179 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | HMC226E vs MASWSS0179 |
UPG2015TB | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics America Inc | HMC226E vs UPG2015TB |
SW-395 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | HMC226E vs SW-395 |
UPG2012TB-E3 | Diversity Switch, 500MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS | Renesas Electronics Corporation | HMC226E vs UPG2012TB-E3 |