Part Details for HMD12HO-R by CommScope Inc
Results Overview of HMD12HO-R by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMD12HO-R Information
HMD12HO-R by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
HMD12HO-R Part Data Attributes
|
|
HMD12HO-R
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
HMD12HO-R
CommScope Inc
Base Station/Broadcast Transmission Antenna, 2300MHz Min, 2500MHz Max, 13dB Gain, 360deg 3dB Beamwidth
|
| Part Life Cycle Code | Active | |
| Beamwidth-E | 0.5 Deg | |
| Beamwidth-H | 360 Deg | |
| Characteristic Impedance | 50 Ω | |
| Gain | 13 Db | |
| Omnidirectional | Yes | |
| Operating Frequency-Max | 2500 Mhz | |
| Operating Frequency-Min | 2300 Mhz | |
| Polarization | Linear Horizontal | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 800 W | |
| VSWR-Max | 1.5 |