There are no models available for this part yet.
Overview of HOA6973-N55 by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HOA6973-N55 by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000041767
|
Sager | Optical Switches, Transmissive, Photo IC Output Open Collector, 1.6V .05 Hysteresis | 0 |
|
Buy Now |
CAD Models for HOA6973-N55 by Honeywell Sensing and Control / MICRO SWITCH
Part Data Attributes for HOA6973-N55 by Honeywell Sensing and Control / MICRO SWITCH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO SWITCH
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Alternate Parts for HOA6973-N55
This table gives cross-reference parts and alternative options found for HOA6973-N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6973-N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB973N55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | HOA6973-N55 vs OPB973N55 |
OPB971P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | HOA6973-N55 vs OPB971P55 |