Part Details for HPTF0805-TC-2321CT by VENKEL LTD
Results Overview of HPTF0805-TC-2321CT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF0805-TC-2321CT Information
HPTF0805-TC-2321CT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HPTF0805-TC-2321CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HPTF0805-TC-2321CT
|
Venkel Ltd. | High Power Thin Film CR, 0805, 1/4W, �50PPM, 2.32K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: HPTF0805-TC-2321CT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPTF0805-TC-2321CT
HPTF0805-TC-2321CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPTF0805-TC-2321CT Part Data Attributes
|
|
HPTF0805-TC-2321CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-TC-2321CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2320 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 150 V |
Alternate Parts for HPTF0805-TC-2321CT
This table gives cross-reference parts and alternative options found for HPTF0805-TC-2321CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-TC-2321CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR05CTDV2321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-2321CT vs AR05CTDV2321N |
| AR05CBDV2321 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-2321CT vs AR05CBDV2321 |
| NTRH11C2321DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-2321CT vs NTRH11C2321DTRF |
| RNCH0805CTC2K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-2321CT vs RNCH0805CTC2K32 |
| AR05CBDV2321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-2321CT vs AR05CBDV2321N |
| RNCF0805CTC2K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-2321CT vs RNCF0805CTC2K32 |
| AR05CTDV2321 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-2321CT vs AR05CTDV2321 |