Part Details for HPTF2010-UP-1500BT by VENKEL LTD
Results Overview of HPTF2010-UP-1500BT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF2010-UP-1500BT Information
HPTF2010-UP-1500BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HPTF2010-UP-1500BT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HPTF2010-UP-1500BT
|
Venkel Ltd. | High Power Thin Film CR, 2010, 1/3W, �5PPM, 150R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: HPTF2010-UP-1500BT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPTF2010-UP-1500BT
HPTF2010-UP-1500BT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPTF2010-UP-1500BT Part Data Attributes
|
|
HPTF2010-UP-1500BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF2010-UP-1500BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.333 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for HPTF2010-UP-1500BT
This table gives cross-reference parts and alternative options found for HPTF2010-UP-1500BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UP-1500BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC2010TTC5O150R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1500BT vs PRC2010TTC5O150R+-0.1% |
| PRC2010TC5O150R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1500BT vs PRC2010TC5O150R+-0.1% |
| RNCF2010ATY150R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1500BT vs RNCF2010ATY150R |
| HPTF2010-UP-1500AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1500BT vs HPTF2010-UP-1500AT |
| AR10ATSO1500 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1500BT vs AR10ATSO1500 |
| RP73A2H150RBTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | HPTF2010-UP-1500BT vs RP73A2H150RBTE |
| AR10BTSO1500N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1500BT vs AR10BTSO1500N |
| PRC2010TTC5150R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, | HPTF2010-UP-1500BT vs PRC2010TTC5150R+/-0.05% |
| AR10ATSO1500N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1500BT vs AR10ATSO1500N |
| PRC2010TC5V150R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1500BT vs PRC2010TC5V150R+-0.1% |