Part Details for HQCCSA331FAT6A by Kyocera AVX Components
Results Overview of HQCCSA331FAT6A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HQCCSA331FAT6A Information
HQCCSA331FAT6A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HQCCSA331FAT6A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HQCCSA331FAT6A
|
Avnet Abacus | CAP CER SMD HIGH RF POWER 1500V C0G 330PF 1 Waffle Pack - Tape and Reel (Alt: HQCCSA331FAT6A) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
Part Details for HQCCSA331FAT6A
HQCCSA331FAT6A CAD Models
HQCCSA331FAT6A Part Data Attributes
|
|
HQCCSA331FAT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCSA331FAT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 2325 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.68 Mm | |
| Length | 5.84 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Size Code | 2325 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 6.35 Mm |
Alternate Parts for HQCCSA331FAT6A
This table gives cross-reference parts and alternative options found for HQCCSA331FAT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCSA331FAT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HQCCSA331FAH1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325, | HQCCSA331FAT6A vs HQCCSA331FAH1A |
| HQCCSA331FAH6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325, | HQCCSA331FAT6A vs HQCCSA331FAH6A |
| HQCCSA331FA76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325, | HQCCSA331FAT6A vs HQCCSA331FA76A |
| HQCCSA331FA71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325, | HQCCSA331FAT6A vs HQCCSA331FA71A |
| HQCCSA331FAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2325, | HQCCSA331FAT6A vs HQCCSA331FAT1A |
| 700C331FW1500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 2325, CHIP | HQCCSA331FAT6A vs 700C331FW1500XT |