Part Details for HRF302A by Hitachi Ltd
Overview of HRF302A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HRF302A
HRF302A CAD Models
HRF302A Part Data Attributes
|
HRF302A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HRF302A
Hitachi Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HRF302A
This table gives cross-reference parts and alternative options found for HRF302A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRF302A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32E | Rectifier Diode, | Surge Components Inc | HRF302A vs SK32E |
SKL32B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Taiwan Semiconductor | HRF302A vs SKL32B |
B320B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Galaxy Microelectronics | HRF302A vs B320B |
LS32 | Rectifier Diode, | Surge Components Inc | HRF302A vs LS32 |
FM5820A-T | Rectifier Diode, | Rectron Semiconductor | HRF302A vs FM5820A-T |
SS32A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | HRF302A vs SS32A-XX-TR30 |
SSM320AF | Rectifier Diode, | Surge Components Inc | HRF302A vs SSM320AF |
SS32HV6G | Rectifier Diode, | Taiwan Semiconductor | HRF302A vs SS32HV6G |
FM5820AV-W | Rectifier Diode, | Rectron Semiconductor | HRF302A vs FM5820AV-W |
SM320A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | HRF302A vs SM320A-C |