| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM-104-01-T-DH-001 | Samtec Inc | $0.5986 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-T-DH-001 |
| TSM-104-02-L-DH-003 | Samtec Inc | $0.8842 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-02-L-DH-003 |
| TSM-104-01-L-DH-A-001-K | Samtec Inc | $1.2367 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-L-DH-A-001-K |
| TSM-104-01-S-DH-008 | Samtec Inc | $1.8795 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-S-DH-008 |
| TSM-104-01-S-DH-A-001-K | Samtec Inc | $2.2406 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-S-DH-A-001-K |
| TSM-104-01-L-DH-008-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-L-DH-008-TR |
| TSM-104-01-L-DH-002-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | HS1108F-RPP5 vs TSM-104-01-L-DH-002-TR |
Part Details for HS1108F-RPP5 by Foxconn
Results Overview of HS1108F-RPP5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1108F-RPP5 Information
HS1108F-RPP5 by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HS1108F-RPP5 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS1108F-RPP5 Part Data Attributes
|
|
HS1108F-RPP5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS1108F-RPP5
Foxconn
Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Gold Flash | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 7 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HS1108F-RPP5
This table gives cross-reference parts and alternative options found for HS1108F-RPP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1108F-RPP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.