| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HS185F412R0T | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.01% +/-Tol, -3,3ppm/Cel, | HS185A412R0T vs HS185F412R0T |
Part Details for HS185A412R0T by Ohmite Mfg Co
Results Overview of HS185A412R0T by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS185A412R0T Information
HS185A412R0T by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HS185A412R0T by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS185A412R0T Part Data Attributes
|
|
HS185A412R0T
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS185A412R0T
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.01% +/-Tol, -3,3ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| Lead Diameter | 0.66 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 3 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.01% | |
| Working Voltage | 300 V |
Alternate Parts for HS185A412R0T
This table gives cross-reference parts and alternative options found for HS185A412R0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS185A412R0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.