Part Details for HS185F412R0T by Ohmite Mfg Co
Results Overview of HS185F412R0T by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS185F412R0T Information
HS185F412R0T by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HS185F412R0T by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS185F412R0T Part Data Attributes
|
|
HS185F412R0T
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS185F412R0T
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.01% +/-Tol, -3,3ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| Lead Diameter | 0.66 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 3 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.01% | |
| Working Voltage | 300 V |