| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BF135-28-G-0400-0700-0400-N-E | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-G-0400-0700-0400-N-E |
| BF135-28-A-0400-0700-0400-L-E | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-A-0400-0700-0400-L-E |
| BF135-28-I-0400-0700-0400-L-D | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-I-0400-0700-0400-L-D |
| BF135-28-B-0400-0700-0400-N-C | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-B-0400-0700-0400-N-C |
| BF135-28-B-0400-0700-0400-N-D | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-B-0400-0700-0400-N-D |
| BF135-28-B-0400-0700-0400-N-B | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-B-0400-0700-0400-N-B |
| BF135-28-G-0400-0700-0400-L-E | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-G-0400-0700-0400-L-E |
| BF135-28-A-0400-0700-0400-L-B | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-A-0400-0700-0400-L-B |
| BF135-28-I-0400-0700-0400-N-B | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-I-0400-0700-0400-N-B |
| BF135-28-C-0400-0700-0400-L-E | Global Connector Technology | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HS54147-R vs BF135-28-C-0400-0700-0400-L-E |
Part Details for HS54147-R by Foxconn
Results Overview of HS54147-R by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS54147-R Information
HS54147-R by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HS54147-R by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS54147-R Part Data Attributes
|
|
HS54147-R
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS54147-R
Foxconn
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Gold (15) | |
| Contact Gender | Male | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 28 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HS54147-R
This table gives cross-reference parts and alternative options found for HS54147-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS54147-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.