Part Details for HS5420V-R by Foxconn
Results Overview of HS5420V-R by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS5420V-R Information
HS5420V-R by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HS5420V-R by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS5420V-R Part Data Attributes
|
|
HS5420V-R
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS5420V-R
Foxconn
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.22 Inch | |
| Body Depth | 0.307 Inch | |
| Body Length | 1.763 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (15) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.078 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.25 Mm | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |