Part Details for HSADC85 by Spectrum Control
Results Overview of HSADC85 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSADC85 Information
HSADC85 by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: HSADC85 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HSADC85 Part Data Attributes
|
|
HSADC85
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HSADC85
Spectrum Control
ADC, Proprietary Method
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermatic Sealed, Package-32 | |
| HTS Code | 8542.39.00.30 | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-XDMA-P32 | |
| Number of Terminals | 32 | |
| Output Bit Code | OFFSET BINARY | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual |